Cordset, M12, Female Straight, 8 Pins, 10 Meter, 24 AWG, PUR, Black, 224964
Pepperl+Fuchs V19-G-BK10M-PUR-U technical specifications.
| Color, Jacket | Black |
| Length, Cable | 10.0 m |
| Size, Conductor | 24 AWG |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V19-G-BK10M-PUR-U to view detailed technical specifications.
No datasheet is available for this part.