Pepperl+Fuchs V3-WM-YE5M-PVC-U technical specifications.
| Color, Jacket | Yellow |
| Length, Cable | 5.0 m |
| Material, Jacket | PVC |
| Size, Conductor | 22 AWG |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V3-WM-YE5M-PVC-U to view detailed technical specifications.
No datasheet is available for this part.