
Female connector M8 angled A-coded 4-pin, for cable diameter 3,5 - 5 mm, field-attachable, solder connection
Pepperl+Fuchs V31-WM technical specifications.
| Connector 1 Connection | socket |
| Construction Type | M8 |
| Style | angled |
| Locking Mechanism | screw connection |
| Number of Pins | 4 |
| Coding | A-coded (rotateable in steps of 90°) |
| Operating Voltage | 30V AC/DC |
| Operating Current | 4A |
| Degree of Protection | IP67 |
| Ambient Temperature | -40 ... 85°C |
| Pollution Degree | 3 |
| Tightening Torque | 0.5Nm |
| Tool Installation | cross-hatched knurling |
| Mating Cycles | 100min |
| Cable Connection Type | Solder connection |
| Max. Cable Connection Cross Section | 0.25mm² / AWG 24 |
| Cable Sheath Diameter | 3.5 ... 5mm |
| Cable Core Cross Section | 0.25mm²/24 AWG max. |
| Installation Torque (pressure nut) | 0.2 ... 0.3Nm |
| Mass | 10.52g |
| Plug Connector Screw Connection Material | CuZn, nickel-plated |
| Body Material | PA, black |
| Contact Surface Material | gold plated (Au) |
| RoHS | Compliant |
| Certification | CE |
| Certification | cURus |
| Certification | UKCA |
| Certification | UL Recognized Component |
| Ul File Number | E363587 |
| Standard | EN 60529 |
| Standard | IEC 61076-2-104 |
Download the complete datasheet for Pepperl+Fuchs V31-WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.