
Pepperl+Fuchs VBA-4E-G2-ZA technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 118mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs VBA-4E-G2-ZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.