
Pepperl+Fuchs VGB-IP-K20-D technical specifications.
| Package/Case | Module |
| Depth | 76mm |
| Length | 120mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs VGB-IP-K20-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.