Pepperl+Fuchs VOS310-100 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs VOS310-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.