Pepperl+Fuchs Z705 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 900mV |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs Z705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.