Pepperl+Fuchs Z728 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs Z728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.