
Pepperl+Fuchs Z728.H.F technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 26.9V |
| Resistance | 240R |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs Z728.H.F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
