Pepperl+Fuchs Z778 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs Z778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.