Pepperl+Fuchs Z896 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 19V |
| Resistance | 320R |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs Z896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.