
Pepperl+Fuchs Z960 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Output Current | 203mA |
| Output Type | Voltage |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Zener Voltage | 9.94V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs Z960 to view detailed technical specifications.
No datasheet is available for this part.
