Peregrine Semiconductor 3501-52 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400MHz |
| Material | Steel |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 3501-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.