Peregrine Semiconductor 4239-52 technical specifications.
| IIP3 | 45dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 27dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4239-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.