Peregrine Semiconductor 4242-00 technical specifications.
| Color | White |
| Evaluation Kit | Yes |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UltraCMOS® |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4242-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.