Peregrine Semiconductor 4245-52 technical specifications.
| Package/Case | DFN EP |
| Frequency | 4GHz |
| Insertion Loss | 0.85dB |
| Number of Switches | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4245-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.