Peregrine Semiconductor 4268-52 technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| IIP3 | 40dBm |
| Impedance | 50R |
| Insertion Loss | 1.35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 6 |
| Operating Supply Voltage | 2.6V |
| P1dB | 20dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4268-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.