Peregrine Semiconductor 4270-52 technical specifications.
| Package/Case | DFN |
| Frequency | 3GHz |
| IIP3 | 50dBm |
| Impedance | 75R |
| Insertion Loss | 0.85dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 3 |
| Operating Supply Voltage | 3V |
| P1dB | 30dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | UltraCMOS® |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4270-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.