Peregrine Semiconductor 4271-52 technical specifications.
| Package/Case | DFN |
| IIP3 | 50dBm |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 33dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4271-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.