Peregrine Semiconductor 4273-52 technical specifications.
| Package/Case | SC |
| Frequency | 3GHz |
| IIP3 | 53dBm |
| Impedance | 75R |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| Operating Supply Voltage | 3V |
| P1dB | 32dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4273-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.