Peregrine Semiconductor 42742-52 technical specifications.
| Package/Case | QFN |
| Frequency | 5MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 42742-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.