Peregrine Semiconductor 4280-52 technical specifications.
| Package/Case | QFN |
| IIP3 | 50dBm |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 26dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4280-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.