Peregrine Semiconductor 83336-22 technical specifications.
| Input | Clock |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | UltraCMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Peregrine Semiconductor 83336-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.