Peregrine Semiconductor PE4150MLAB-Z technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE4150MLAB-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.