Peregrine Semiconductor PE42442A-Z technical specifications.
| Package/Case | QFN |
| IIP3 | 58dBm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42442A-Z to view detailed technical specifications.
No datasheet is available for this part.