Peregrine Semiconductor PE42451MLIAA-Z technical specifications.
| Package/Case | QFN EP |
| Frequency | 4GHz |
| Insertion Loss | 2.75dB |
| Number of Switches | 5 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42451MLIAA-Z to view detailed technical specifications.
No datasheet is available for this part.