Peregrine Semiconductor PE42850MLBA-X technical specifications.
| Package/Case | QFN EP |
| Frequency | 1GHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42850MLBA-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.