Peregrine Semiconductor PE4312MLBA-Z technical specifications.
| Attenuation Value | 31.5dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE4312MLBA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.