Peregrine Semiconductor PE43404MLI technical specifications.
| Attenuation Value | 15dB |
| Package/Case | QFN EP |
| Impedance | 75R |
| Min Frequency | 0MHz |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE43404MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.