Peregrine Semiconductor PE43501MLI technical specifications.
| Package/Case | QFN EP |
| Min Frequency | 0MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE43501MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.