Peregrine Semiconductor PE43701MLI technical specifications.
| Attenuation Value | 31.75dB |
| Package/Case | QFN EP |
| Impedance | 50R |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE43701MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.