Peregrine Semiconductor PE64906MLAA-Z technical specifications.
| Package/Case | QFN |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE64906MLAA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.