Perfect Vision 36009 technical specifications.
| Height | 1inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 0.5lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Perfect Vision 36009 to view detailed technical specifications.
No datasheet is available for this part.