Perfect Vision 36012 technical specifications.
| Height | 1.75inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 1lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Perfect Vision 36012 to view detailed technical specifications.
No datasheet is available for this part.