Perfect Vision 36013 technical specifications.
| Height | 2inch |
| Length | 9.5inch |
| Mount | Cable |
| Weight | 1.5lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Perfect Vision 36013 to view detailed technical specifications.
No datasheet is available for this part.