Perfect Vision 36016 technical specifications.
| Height | 2inch |
| Length | 10.5inch |
| Mount | Cable |
| Weight | 3lb |
| Width | 9.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Perfect Vision 36016 to view detailed technical specifications.
No datasheet is available for this part.