Perfect Vision PVCX1B technical specifications.
| Height | 12inch |
| Length | 12.5inch |
| Weight | 30.05lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Perfect Vision PVCX1B to view detailed technical specifications.
No datasheet is available for this part.