Perfect Vision PVCX2B technical specifications.
| Height | 12.5inch |
| Length | 13.5inch |
| Weight | 30.38lb |
| Width | 12.5inch |
| RoHS | Compliant |
Download the complete datasheet for Perfect Vision PVCX2B to view detailed technical specifications.
No datasheet is available for this part.