Perfect Vision PVCX3B technical specifications.
| Package/Case | Aluminum |
| Height | 12.5inch |
| Length | 14inch |
| Mount | Cable |
| Weight | 34.3lb |
| Width | 12.5inch |
| RoHS | Compliant |
Download the complete datasheet for Perfect Vision PVCX3B to view detailed technical specifications.
No datasheet is available for this part.