Performance Tools W1131C technical specifications.
| Height | 1.25inch |
| Length | 12.75inch |
| Weight | 1.5lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W1131C to view detailed technical specifications.
No datasheet is available for this part.