Performance Tools W1166 technical specifications.
| Height | 1.5inch |
| Length | 8inch |
| Weight | 1.95lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W1166 to view detailed technical specifications.
No datasheet is available for this part.