Performance Tools W1801 technical specifications.
| Height | 2.5inch |
| Length | 24inch |
| Weight | 11.28lb |
| Width | 19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W1801 to view detailed technical specifications.
No datasheet is available for this part.