Performance Tools W235 technical specifications.
| Height | 1inch |
| Length | 15inch |
| Weight | 1.31lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W235 to view detailed technical specifications.
No datasheet is available for this part.