Performance Tools W2975C technical specifications.
| Height | 1.25inch |
| Length | 10.75inch |
| Weight | 0.2lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W2975C to view detailed technical specifications.
No datasheet is available for this part.