Performance Tools W30720 technical specifications.
| Height | 0.75inch |
| Length | 8inch |
| Weight | 0.35lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W30720 to view detailed technical specifications.
No datasheet is available for this part.