Performance Tools W30722 technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Length | 12.25inch |
| Weight | 0.85lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W30722 to view detailed technical specifications.
No datasheet is available for this part.