Performance Tools W30774 technical specifications.
| Height | 0.75inch |
| Length | 12.5inch |
| Weight | 0.75lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W30774 to view detailed technical specifications.
No datasheet is available for this part.