Performance Tools W32004 technical specifications.
| Package/Case | Aluminum |
| Height | 1inch |
| Length | 12inch |
| Mount | Socket |
| Weight | 0.009lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W32004 to view detailed technical specifications.
No datasheet is available for this part.