Magnetic Socket Rail Holds 17 3/8-IN Drive Sockets
Performance Tools W38003 technical specifications.
| Height | 1inch |
| Length | 20.25inch |
| Mount | Socket |
| Weight | 1lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W38003 to view detailed technical specifications.
No datasheet is available for this part.