Performance Tools W38337 technical specifications.
| Height | 2inch |
| Length | 12inch |
| Mount | Socket |
| Weight | 2.5lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Performance Tools W38337 to view detailed technical specifications.
No datasheet is available for this part.